342-009-544-102

Heilind Number:EDA342-009-544-102
Manufacturer:EDAC
Manufacturer Number:342-009-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-544-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this green connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various operating environments. Its copper alloy contact material guarantees reliable power transmission, with a maximum amperage of 3 A. Featuring a single row configuration with 9 positions, it facilitates efficient signal transfer at a pitch of .1 inches and row spacing of .2 inches. Suitable for straight mounting, it offers easy installation for streamlined PCB assembly. Operable within a wide temperature range of -40 to 105 °C, it ensures consistent functionality even in extreme conditions. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic setup.