342-009-544-104

Heilind Number:EDA342-009-544-104
Manufacturer:EDAC
Manufacturer Number:342-009-544-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-544-104

Detailed Description

Enhance connectivity in your electronic setups with this meticulously designed Card Edge Connector. Featuring a vibrant green hue, it not only offers a visually appealing touch but also ensures seamless performance. With a low amperage of 3A, it's perfect for delicate electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in all operating conditions. The single row configuration with 9 positions allows for precise and efficient connections. Each contact is made from high-quality Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it's ideal for compact PCB layouts. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your PCB setups with this essential component, a must-have in any electronic engineer's toolkit.