342-009-544-107

Heilind Number:EDA342-009-544-107
Manufacturer:EDAC
Manufacturer Number:342-009-544-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-544-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-544-107

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connector. Featuring a single row design with nine positions, this connector ensures seamless data transfer on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in all applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation makes installation a breeze. Upgrade your system's performance with this essential component.