342-009-544-108

Heilind Number:EDA342-009-544-108
Manufacturer:EDAC
Manufacturer Number:342-009-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-544-108

Detailed Description

Enhance connectivity with this durable Card Edge Connector, designed for seamless integration into your PCB setup. Boasting a vibrant green hue, it not only adds a pop of color but also offers reliable performance, with an amperage of 3A ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees long-lasting use. Featuring a single row configuration with 9 positions, it facilitates precise board-to-board connections. The Copper Alloy contact material and .1-inch pitch ensure optimal signal transmission, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs.