342-009-558-101

Heilind Number:EDA342-009-558-101
Manufacturer:EDAC
Manufacturer Number:342-009-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a pop of style while delivering exceptional performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliability in demanding applications. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for seamless connection. Boasting nine positions in a single row, it provides ample connectivity options. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality in varying environments. Upgrade your board-to-board connections with this essential component.