342-009-558-103

Heilind Number:EDA342-009-558-103
Manufacturer:EDAC
Manufacturer Number:342-009-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row layout with 9 positions, ensuring seamless integration into your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Upgrade your connection solutions with this high-quality Card Edge Connector.