342-009-558-107

Heilind Number:EDA342-009-558-107
Manufacturer:EDAC
Manufacturer Number:342-009-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-558-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and a pitch of .1 inch, it provides seamless integration on your PCB. The copper alloy contact material guarantees efficient power transmission, while its right-angle mount orientation offers versatility in installation. Featuring nine positions and a current rating of 3A, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Explore our range of PCB connectors for more solutions to suit your needs.