342-009-558-108

Heilind Number:EDA342-009-558-108
Manufacturer:EDAC
Manufacturer Number:342-009-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-558-108

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row configuration with nine positions, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees longevity and safety. Crafted with precision, the copper alloy contacts offer reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for board-to-board PCB connections. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your PCB assembly with this essential component.