342-009-558-112

Heilind Number:EDA342-009-558-112
Manufacturer:EDAC
Manufacturer Number:342-009-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-558-112

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in circuit boards. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance and reliability. With a single row configuration and nine positions, it offers efficient signal transmission. The Copper Alloy contact material guarantees excellent conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Its right-angle mount orientation and 0.1-inch pitch make it ideal for board-to-board connections. Explore the endless possibilities with this essential component for your electronic projects.