342-009-559-101

Heilind Number:EDA342-009-559-101
Manufacturer:EDAC
Manufacturer Number:342-009-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant Green hue. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees durability and efficient signal transfer. The single-row design with 9 positions and a pitch of .1 inches offers seamless integration for your board-to-board connections. Positioned at a convenient right angle, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.