342-009-559-102

Heilind Number:EDA342-009-559-102
Manufacturer:EDAC
Manufacturer Number:342-009-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Engineered for optimal functionality, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and nine positions, it offers seamless integration on your PCBs. The copper alloy contacts guarantee reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Stay ahead in connectivity solutions with this essential component.