342-009-559-104

Heilind Number:EDA342-009-559-104
Manufacturer:EDAC
Manufacturer Number:342-009-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-559-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek green design, this connector offers a reliable solution for your electronic projects. With a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row configuration with Copper Alloy contacts, spaced at a pitch of .1 in and .2 in row spacing, provides seamless integration. Boasting 9 positions, it allows for versatile connectivity options. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Upgrade your system with this essential component.