342-009-559-107

Heilind Number:EDA342-009-559-107
Manufacturer:EDAC
Manufacturer Number:342-009-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-009-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-009-559-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers high functionality. With an amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The single-row design with 9 positions and a pitch of .1 inches allows for seamless integration on your PCB. Made of Copper Alloy, the contacts ensure reliable signal transmission. With a right-angle mount orientation, it facilitates easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications in the electronic industry. Trust in this connector for optimal performance and connectivity.