342-010-500-101

Heilind Number:EDA342-010-500-101
Manufacturer:EDAC
Manufacturer Number:342-010-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-500-101

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 10 positions, offering reliable performance in various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures longevity and optimal conductivity. The green color coding makes it easy to identify, while the .1-inch pitch and .2-inch row spacing facilitate precise installation. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector guarantees efficient power transmission even in harsh environments. Whether for industrial machinery or consumer electronics, trust in this connector for secure board-to-board connections. Elevate your design with this essential component.