342-010-500-102

Heilind Number:EDA342-010-500-102
Manufacturer:EDAC
Manufacturer Number:342-010-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-500-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for high performance, it boasts a copper alloy contact material and UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout, it offers 10 positions and a pitch of .1 inches, ensuring seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connection game with this essential component.