342-010-520-101

Heilind Number:EDA342-010-520-101
Manufacturer:EDAC
Manufacturer Number:342-010-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-520-101

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a single row configuration with ten positions, offering reliable connectivity for your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting durability even in harsh environments. With a compact pitch of .1 inch and row spacing of .2 inches, it allows for efficient signal transmission. The straight mount orientation simplifies installation, while the green color adds a touch of organization to your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.