342-010-520-104

Heilind Number:EDA342-010-520-104
Manufacturer:EDAC
Manufacturer Number:342-010-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-520-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with ten positions and a .1 inch pitch, ensuring precise and secure connections. The contact material, made of durable copper alloy, guarantees reliable conductivity, while the UL 94V-0 thermoplastic polyester housing offers superior protection against heat and fire hazards. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Whether you're in the electronics, telecommunications, or industrial sector, this connector's straight mount orientation and .2 inch row spacing make it a versatile and essential component for your projects. Trust in its quality and performance for efficient board-to-board connections.