342-010-520-108

Heilind Number:EDA342-010-520-108
Manufacturer:EDAC
Manufacturer Number:342-010-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your system, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and ten positions, it offers efficient power transmission at a 3 A amperage. The copper alloy contacts ensure reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable performance. Elevate your PCB connectivity with this essential component.