342-010-520-112

Heilind Number:EDA342-010-520-112
Manufacturer:EDAC
Manufacturer Number:342-010-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-520-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 10 positions and a narrow pitch of .1 in, ensuring precise and efficient connections. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Crafted with Copper Alloy contacts, it offers reliable conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic projects with this essential component.