342-010-520-201

Heilind Number:EDA342-010-520-201
Manufacturer:EDAC
Manufacturer Number:342-010-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Engineered for optimal performance, this connector boasts a current rating of 3 A, making it suitable for various applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable and secure connections. With two rows and ten positions, it offers ample space for your PCB needs. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects. Explore our range of connectors for high-quality solutions.