342-010-520-202

Heilind Number:EDA342-010-520-202
Manufacturer:EDAC
Manufacturer Number:342-010-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-520-202

Detailed Description

Enhance seamless connectivity with our Card Edge Connector, designed for efficient board-to-board integration. Featuring a vibrant green hue, this connector boasts a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in diverse operating environments. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate precise alignment, while the ten available positions cater to various connection needs. Suitable for straight mounting orientation, this connector guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is an indispensable component in electronic assemblies. Explore seamless integration with our high-quality Card Edge Connector.