342-010-520-204

Heilind Number:EDA342-010-520-204
Manufacturer:EDAC
Manufacturer Number:342-010-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-520-204

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a vibrant green hue that stands out for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. Boasting a convenient straight mount orientation and a compact pitch of .1 inches, it's perfect for applications requiring a space-saving solution. The connector's dual-row design with 10 positions and a row spacing of .2 inches offers versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Trust in the quality and efficiency of this essential connector for seamless board-to-board connections in your electronic projects.