342-010-520-207

Heilind Number:EDA342-010-520-207
Manufacturer:EDAC
Manufacturer Number:342-010-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Boasting a vibrant green color, this connector not only ensures visibility but also adds a touch of sophistication to your setup. With a robust amperage rating of 3 A, it guarantees reliable power transmission, while its housing crafted from UL 94V-0 Thermoplastic Polyester offers exceptional durability and safety. Featuring two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transfer between boards. With a total of 10 positions, this connector accommodates multiple connections with ease. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB design with this high-quality Card Edge Connector.