342-010-520-208

Heilind Number:EDA342-010-520-208
Manufacturer:EDAC
Manufacturer Number:342-010-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-520-208

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a striking green hue. Engineered for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a double row configuration and ten positions, it offers ample connectivity options for your electronic devices. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in a temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Whether for industrial or consumer applications, trust in our connector to deliver efficient and secure board-to-board connections.