342-010-520-212

Heilind Number:EDA342-010-520-212
Manufacturer:EDAC
Manufacturer Number:342-010-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance. Featuring two rows of 10 positions each, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Elevate your electronic projects with this essential component.