342-010-521-101

Heilind Number:EDA342-010-521-101
Manufacturer:EDAC
Manufacturer Number:342-010-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector features a single row layout with ten positions, ensuring optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial or commercial use, this connector is a must-have for seamless board-to-board connections.