342-010-521-103

Heilind Number:EDA342-010-521-103
Manufacturer:EDAC
Manufacturer Number:342-010-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 10 positions and a pitch of .1 inches, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers robust construction for long-lasting use. The connector operates efficiently in a wide temperature range from -40 to 105°C, making it suitable for various applications. With a straight mount orientation and green color, it adds functionality and aesthetics to your setup. Upgrade your PCB connectivity with this essential component.