342-010-521-104

Heilind Number:EDA342-010-521-104
Manufacturer:EDAC
Manufacturer Number:342-010-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliability and performance. Featuring a vibrant green color, this connector is not just visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and ten contact positions, it ensures seamless integration on your circuit board. The contact material, Copper Alloy, guarantees efficient power transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connection solutions with this high-quality Card Edge Connector.