342-010-521-201

Heilind Number:EDA342-010-521-201
Manufacturer:EDAC
Manufacturer Number:342-010-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-521-201

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional performance. Engineered for durability, the housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector provides seamless, high-speed data transfer. With a total of 10 positions, it offers ample room for connections. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Perfect for applications requiring secure board-to-board connections, this connector is a must-have in any electronics setup.