342-010-521-202

Heilind Number:EDA342-010-521-202
Manufacturer:EDAC
Manufacturer Number:342-010-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Engineered for efficiency, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless integration for up to 10 positions. The straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Elevate your connectivity solutions with this high-quality connector.