342-010-521-207

Heilind Number:EDA342-010-521-207
Manufacturer:EDAC
Manufacturer Number:342-010-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-521-207

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector, designed for seamless integration on PCBs. Its vibrant green hue not only adds a pop of color but also indicates its high performance, capable of handling an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With two rows and 10 positions, it offers ample room for multiple connections. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees stability in various environments. Upgrade your board-to-board connections effortlessly with this essential component.