342-010-521-208

Heilind Number:EDA342-010-521-208
Manufacturer:EDAC
Manufacturer Number:342-010-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-521-208

Detailed Description

Enhance connectivity in your electronic systems with this durable Card Edge Connector. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With two rows of ten copper alloy contacts, this connector facilitates seamless communication between boards. The .1-inch pitch and .2-inch row spacing allow for efficient data transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a variety of applications. Upgrade your PCB connections with this essential component.