342-010-521-212

Heilind Number:EDA342-010-521-212
Manufacturer:EDAC
Manufacturer Number:342-010-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-521-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a durable and efficient solution for your electronic projects. Featuring a vibrant green color, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a 3A amperage capacity and copper alloy contact material, it guarantees secure power transmission. Its two rows and 10 positions, with a pitch of .1 inches and row spacing of .2 inches, offer ample connectivity options. Designed for straight mounting orientation, it facilitates seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in industries like automotive, telecommunications, and more. Upgrade your connectivity game with this high-quality Card Edge Connector.