342-010-523-101

Heilind Number:EDA342-010-523-101
Manufacturer:EDAC
Manufacturer Number:342-010-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a single row design and 10 positions, it seamlessly accommodates your circuitry needs. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Upgrade your setup with this essential component for seamless and secure board-to-board connections.