342-010-523-102

Heilind Number:EDA342-010-523-102
Manufacturer:EDAC
Manufacturer Number:342-010-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-523-102

Detailed Description

Enhance connectivity efficiency with our Card Edge Connector, designed for seamless integration in PCBs. Its vibrant green hue not only adds a pop of color but also signifies its 3 A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees durability and safety in operation. With a single row configuration and 10 positions, it offers versatile connectivity options for your electronic projects. The high-quality Copper Alloy contact material and precise .1 inch pitch enable secure and stable connections. Featuring a straight mount orientation and operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in this essential component for seamless board-to-board connections in your electronic designs.