342-010-523-104

Heilind Number:EDA342-010-523-104
Manufacturer:EDAC
Manufacturer Number:342-010-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-523-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 10 positions, offering optimal performance for your PCB connections. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in demanding environments. With a copper alloy contact material and a pitch of .1 inches, it guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and compact design make installation quick and easy. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.