342-010-523-107

Heilind Number:EDA342-010-523-107
Manufacturer:EDAC
Manufacturer Number:342-010-523-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-523-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in striking Green. Engineered for reliability, this connector features a single row design with 10 positions, perfect for seamless board-to-board connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient power transfer, with an amperage rating of 3A. The .1 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your electronic assemblies with this essential component for seamless connectivity and performance.