342-010-523-108

Heilind Number:EDA342-010-523-108
Manufacturer:EDAC
Manufacturer Number:342-010-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-523-108

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in vibrant green. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With a single row configuration and ten positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Trust in our high-quality connector to streamline your PCB assembly process with ease.