342-010-523-112

Heilind Number:EDA342-010-523-112
Manufacturer:EDAC
Manufacturer Number:342-010-523-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-523-112

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant Green color, this connector is not only visually appealing but also highly functional with a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row design and 10 positions, it offers efficient board-to-board connections. The contact material, Copper Alloy, ensures reliable and stable performance. Operating seamlessly in a temperature range of -40 to 105°C, it is suitable for various environments. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation. Upgrade your PCB connections with this high-quality connector, a must-have in any electronic enthusiast's toolkit.