342-010-523-201

Heilind Number:EDA342-010-523-201
Manufacturer:EDAC
Manufacturer Number:342-010-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green finish. Designed for optimum performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a dual-row configuration and Copper Alloy contacts, it offers reliable power delivery at 3A amperage. The .1-inch pitch and .2-inch row spacing, along with 10 positions, allow for seamless board-to-board connections. Whether for industrial or electronic applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your setup with this essential component for efficient signal transmission.