342-010-523-204

Heilind Number:EDA342-010-523-204
Manufacturer:EDAC
Manufacturer Number:342-010-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-523-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-523-204

Detailed Description

Enhance connectivity within your circuitry with this durable Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a compact design and a pitch of .1 inches, it allows for efficient board-to-board connections. This connector boasts a green housing, perfectly complementing your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. With two rows of ten positions each, it offers ample connectivity options. Install it effortlessly in a straight mount orientation, with a row spacing of .2 inches. Trust in this connector for secure and high-speed data transmission, essential for your electronic projects.