342-010-523-212

Heilind Number:EDA342-010-523-212
Manufacturer:EDAC
Manufacturer Number:342-010-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-523-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both reliability and safety in operation. Its dual-row design, featuring a total of 10 positions, allows for efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy integration onto your board. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector offers versatility and stability in various environments. Upgrade your PCB assembly with this essential component, a must-have in any electronics project.