342-010-524-103

Heilind Number:EDA342-010-524-103
Manufacturer:EDAC
Manufacturer Number:342-010-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-524-103

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Designed for optimal performance, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 10 contact positions, it facilitates seamless board-to-board connections. The copper alloy contacts and .1-inch pitch guarantee reliable signal transmission, while the 3A amperage rating accommodates various power requirements. Its straight mount orientation and .2-inch row spacing offer easy installation and precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and efficiency to elevate your connectivity solutions.