342-010-524-104

Heilind Number:EDA342-010-524-104
Manufacturer:EDAC
Manufacturer Number:342-010-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-524-104

Detailed Description

Efficiently connect your circuit boards with this high-performance Card Edge Connector. Featuring a vibrant green color and meticulously crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any electronic setup. With a single row housing and ten copper alloy contact positions, it offers seamless connectivity for your PCB projects. The precise .1-inch pitch and .2-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any professional or DIY electronics enthusiast.