342-010-524-212

Heilind Number:EDA342-010-524-212
Manufacturer:EDAC
Manufacturer Number:342-010-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-524-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliability and durability in every connection. With a 3 A amperage rating, it can handle high power requirements with ease. The two rows of copper alloy contacts, spaced at .1 inches pitch and .2 inches row spacing, provide secure and efficient data transfer across 10 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your electronic assemblies with this essential component.