342-010-540-101

Heilind Number:EDA342-010-540-101
Manufacturer:EDAC
Manufacturer Number:342-010-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 10 positions, ensuring optimal signal transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester in a sleek green finish, adding both reliability and visual appeal to your setup. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Crafted with copper alloy contacts, it guarantees excellent conductivity for your applications. Suitable for a wide range of industries, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Whether for commercial or industrial use, trust in this connector to deliver consistent performance in your board-to-board PCB connections.