342-010-540-102

Heilind Number:EDA342-010-540-102
Manufacturer:EDAC
Manufacturer Number:342-010-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-540-102

Detailed Description

Introducing a high-performance Card Edge Connector, designed for seamless PCB integration. This essential component features a single row configuration with 10 positions, offering reliable connectivity for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, while the vibrant green color adds a touch of visual appeal. Trust in this connector for efficient and secure board-to-board connections in your projects.