342-010-540-103

Heilind Number:EDA342-010-540-103
Manufacturer:EDAC
Manufacturer Number:342-010-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-540-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green color. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a single row layout and a pitch of .1 inches, it offers seamless integration on your board. The contact material, made of durable Copper Alloy, guarantees efficient conductivity. Boasting 10 positions and an amperage of 3A, it's perfect for various electronic applications. Whether you need straight mount orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector is a versatile solution that excels in both performance and durability. Elevate your PCB connectivity with this essential component.