342-010-540-104

Heilind Number:EDA342-010-540-104
Manufacturer:EDAC
Manufacturer Number:342-010-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-540-104

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration, this green connector features a single row layout with ten positions, offering efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a variety of applications. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for industrial or consumer electronics, this connector is a versatile solution for your connectivity needs.