342-010-540-112

Heilind Number:EDA342-010-540-112
Manufacturer:EDAC
Manufacturer Number:342-010-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-010-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-010-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and copper alloy contacts, it offers reliable performance in a compact design. The .1 inch pitch and .2 inch row spacing accommodate precise connections, perfect for various applications. Supporting up to 3 A of amperage and operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency even in challenging environments. Whether for industrial, commercial, or residential use, trust in this essential component for seamless board-to-board connectivity.